TE Connectivity Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, 4-2271143-2 Series
- RS Stock No.:
- 479-736
- Mfr. Part No.:
- 4-2271143-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£153.94
(exc. VAT)
£184.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.94 | £10.263 |
*price indicative
- RS Stock No.:
- 479-736
- Mfr. Part No.:
- 4-2271143-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 4-2271143-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 4-2271143-2 | ||
- COO (Country of Origin):
- NL
The TE Connectivity M12 female panel A coded connector is designed for robust and reliable connectivity in demanding applications. With its PCB type construction, this connector ensures optimal performance and durability. This versatile component caters to a range of industries, providing a low-profile solution that integrates seamlessly into various equipment designs. Its thoughtful engineering enhances signal integrity while significantly reducing the risk of electro-mechanical failure. The compact design facilitates easy installation and maintenance, making it an ideal choice for both new designs and retrofits. Coupled with compliance to stringent regulatory standards, this connector embodies quality and reliability.
Low halogen materials support environmentally conscious initiatives
Offers ease of integration into compact spaces without compromising performance
Defines stringent safety and compliance measures within the electrical component sector
Resilient design ensures longevity even in challenging conditions
Tailored for efficient signal transmission, minimising potential disruptions
Offers ease of integration into compact spaces without compromising performance
Defines stringent safety and compliance measures within the electrical component sector
Resilient design ensures longevity even in challenging conditions
Tailored for efficient signal transmission, minimising potential disruptions
Related links
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172064-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172074-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172071-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271137-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271138-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket IP68, 4-2172072-2 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Socket DEUTSCH 983
- TE Connectivity Circular Connectors Panel Mount Plug 4-2172063-2 Series
