TE Connectivity Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, 4-2172071-2 Series
- RS Stock No.:
- 481-703
- Mfr. Part No.:
- 4-2172071-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 20 units)*
£190.57
(exc. VAT)
£228.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £190.57 | £9.529 |
*price indicative
- RS Stock No.:
- 481-703
- Mfr. Part No.:
- 4-2172071-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 4-2172071-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 4-2172071-2 | ||
- COO (Country of Origin):
- NL
The TE Connectivity M12 FMLE PNLREAR ACODE 5P PCB Stand offers a versatile solution for various connectivity needs. Designed with precision, this component ensures reliable performance across multiple applications, from industrial machinery to automation equipment. The integration of advanced design principles culminates in an efficient product that meets current compliance directives, enhancing its suitability for environmentally conscious consumers. It encapsulates the cutting-edge technology embodied by TE Connectivity, providing not only top-notch functionality but also robust compliance with stringent regulations. As a part of a renowned connector system, this product promises seamless integration and long-term reliability, making it an ideal choice for those seeking dependable and efficient connectivity solutions.
Robust compliance with EU RoHS and ELV directives
Designed for low halogen content to ensure reduced environmental impact
Includes essential product safety usage statements for optimal user handling
Multiple customer view models available for enhanced accessibility
Part of the M8 / M12 connector system, ensuring compatibility across a wide range of applications
Product specifications provided for thorough understanding and ease of information access
Designed for low halogen content to ensure reduced environmental impact
Includes essential product safety usage statements for optimal user handling
Multiple customer view models available for enhanced accessibility
Part of the M8 / M12 connector system, ensuring compatibility across a wide range of applications
Product specifications provided for thorough understanding and ease of information access
Related links
- TE Connectivity Circular Connector Panel Mount Female, 3-2172 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172064-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172074-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271143-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271138-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271137-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket IP68, 4-2172072-2 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Socket DEUTSCH 983
