TE Connectivity Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, 4-2271138-2 Series
- RS Stock No.:
- 509-956
- Mfr. Part No.:
- 4-2271138-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£156.19
(exc. VAT)
£187.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.19 | £13.016 |
*price indicative
- RS Stock No.:
- 509-956
- Mfr. Part No.:
- 4-2271138-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 4-2271138-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 4-2271138-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 female panel mount connector is designed for reliable and efficient connectivity in a wide range of applications. Featuring a robust build that ensures durability, this connector is perfect for use in industrial environments where superior performance is critical. The unique solder rear design simplifies installation while maintaining the integrity of connections. Built to meet stringent industry compliance standards, it promises not only functionality but also compatibility with various devices and systems. This connector is your go-to choice for enhancing connectivity in complex setups, providing peace of mind that your connections are both secure and dependable.
Robust construction for enhanced durability in demanding environments
Designed specifically for seamless panel mounting applications
Solder rear configuration allows for straightforward installation
Compliant with EU RoHS and ELV directives for peace of mind
Low halogen content supports eco-friendly practices without compromising performance
Versatile connectivity suitable for various industrial applications
Designed to withstand harsh conditions while maintaining performance
Designed specifically for seamless panel mounting applications
Solder rear configuration allows for straightforward installation
Compliant with EU RoHS and ELV directives for peace of mind
Low halogen content supports eco-friendly practices without compromising performance
Versatile connectivity suitable for various industrial applications
Designed to withstand harsh conditions while maintaining performance
Related links
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172064-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172071-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172074-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271143-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271137-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket IP68, 4-2172072-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271119-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271117-2 Series
