TE Connectivity Circular Connectors, 5 Contacts, M12 Connector, Socket, Female, 4-2271117-2 Series
- RS Stock No.:
- 479-731
- Mfr. Part No.:
- 4-2271117-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£183.22
(exc. VAT)
£219.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.22 | £18.322 |
*price indicative
- RS Stock No.:
- 479-731
- Mfr. Part No.:
- 4-2271117-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 4-2271117-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 4-2271117-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 female A-coded connector delivers exceptional performance in demanding environments. Engineered for reliability, it provides a robust shielded connection, ensuring minimal interference and maximum signal integrity. The product aligns with strict compliance standards, making it suitable for varied applications across industrial sectors. Its design prioritises ease of installation and optimal functionality, catering to the requirements of modern connectivity challenges. This connector's versatile use accounts for rigorous applications, proving itself as a vital component for maintaining operational excellence in any setup.
Shielded design minimises electromagnetic interference for reliable signal transmission
M12 connectivity supports multiple applications, enhancing system versatility
Durable construction ensures longevity and performance stability in harsh environments
Compliant with EU RoHS and ELV directives, ensuring environmentally friendly use
Designed for straightforward installation, streamlining set-up processes
M12 connectivity supports multiple applications, enhancing system versatility
Durable construction ensures longevity and performance stability in harsh environments
Compliant with EU RoHS and ELV directives, ensuring environmentally friendly use
Designed for straightforward installation, streamlining set-up processes
Related links
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271119-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271131-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271129-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271118-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271118-1 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271130-1 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271128-1 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271138-2 Series
