TE Connectivity Circular Connectors, 5 Contacts, M12 Connector, Socket, Female, 4-2271130-1 Series
- RS Stock No.:
- 479-733
- Mfr. Part No.:
- 4-2271130-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£167.74
(exc. VAT)
£201.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.74 | £13.978 |
*price indicative
- RS Stock No.:
- 479-733
- Mfr. Part No.:
- 4-2271130-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 4-2271130-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 4-2271130-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Versatile M12 female connector is engineered for robust performance in demanding environments. Designed with a strong focus on reliability, it facilitates seamless connections in various applications, especially beneficial in industrial automation and sensor systems. The connector features a five-pole configuration and a right-angle design, contributing to space-saving capabilities while maintaining superior connection integrity. Its PG7 housing provides exceptional protection against environmental hazards, ensuring durability and long-lasting service. With advanced compliance features, this connector meets key regulatory standards, making it a dependable choice for professionals seeking quality connectivity solutions.
Perfect for industrial automation, delivering reliable signal and power transmission
Robust female connector designed for easy integration into existing systems
Right-angle design optimises space utilisation in compact installations
Durable housing protects against dust and moisture ingress
Compliance with EU RoHS and ELV directives enhances environmental safety
Designed for low halogen content, contributing to an eco-friendly profile
Easy to install with standardised interfaces for hassle-free connections
Robust female connector designed for easy integration into existing systems
Right-angle design optimises space utilisation in compact installations
Durable housing protects against dust and moisture ingress
Compliance with EU RoHS and ELV directives enhances environmental safety
Designed for low halogen content, contributing to an eco-friendly profile
Easy to install with standardised interfaces for hassle-free connections
Related links
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271118-1 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271128-1 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271119-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271129-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271131-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271117-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271118-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271110-1 Series
