TE Connectivity Circular Connectors, 5 Contacts, M12 Connector, Socket, Female, 4-2271129-2 Series
- RS Stock No.:
- 510-130
- Mfr. Part No.:
- 4-2271129-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£188.56
(exc. VAT)
£226.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £188.56 | £23.57 |
*price indicative
- RS Stock No.:
- 510-130
- Mfr. Part No.:
- 4-2271129-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 4-2271129-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 4-2271129-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Innovative M12 female connector is expertly designed for robust and reliable connectivity in demanding environments. With its advanced shielded construction, this connector offers superior protection against electromagnetic interference, ensuring optimal signal integrity. The adaptiveness of its right-angle design facilitates seamless installation in tight spaces, making it ideal for various industrial applications. Its low halogen content further enhances its appeal for environmentally conscious projects, while the compliance with EU RoHS and REACH regulations guarantees adherence to stringent safety standards. This connector not only exemplifies durability and performance but also embodies TE Connectivitys commitment to delivering high-quality solutions in the ever-evolving landscape of connectivity technology.
Offers exceptional shielding for reduced electromagnetic interference
Right-angle configuration optimises space usage during installation
Constructed with low halogen materials, promoting environmental responsibility
Compliant with EU RoHS and REACH regulations for assured safety
Versatile application across various industrial sectors enhances connectivity solutions
Right-angle configuration optimises space usage during installation
Constructed with low halogen materials, promoting environmental responsibility
Compliant with EU RoHS and REACH regulations for assured safety
Versatile application across various industrial sectors enhances connectivity solutions
Related links
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271119-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271131-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271117-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271118-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271130-1 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271118-1 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271128-1 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271138-2 Series
