TE Connectivity Circular Connectors, 5 Contacts, M12 Connector, Socket, Female, 4-2271128-1 Series
- RS Stock No.:
- 477-212
- Mfr. Part No.:
- 4-2271128-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£156.93
(exc. VAT)
£188.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.93 | £10.462 |
*price indicative
- RS Stock No.:
- 477-212
- Mfr. Part No.:
- 4-2271128-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 4-2271128-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 4-2271128-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Robust M12 female connector offers a reliable solution for various applications in industrial environments. Designed with a focus on durability, it features a right-angle configuration that facilitates ease of installation in cramped spaces. Its high-quality construction ensures reliable connections, while the low halogen content aligns with modern environmental standards. The connector is ideal for use in harsh conditions, providing excellent resistance to chemicals and mechanical stress. With compliance to EU RoHS and REACH directives, it assures eco-friendliness without compromising performance. This connector not only meets the rigorous demands of the market but also supports diverse transmission requirements, making it an indispensable choice for engineers and technicians alike.
Right-angle design aids installation in tight areas
Durable construction provides long-lasting performance
Compliant with EU regulations for safer materials
Versatile compatibility with multiple applications
Low halogen content ensures minimal environmental impact
Reliability in challenging industrial environments
Streamlined connection process improves efficiency
Durable construction provides long-lasting performance
Compliant with EU regulations for safer materials
Versatile compatibility with multiple applications
Low halogen content ensures minimal environmental impact
Reliability in challenging industrial environments
Streamlined connection process improves efficiency
Related links
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271118-1 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271130-1 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271131-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271119-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271129-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271117-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271118-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271138-2 Series
