TE Connectivity Circular Connectors, 5 Contacts, M12 Connector, Socket, Female, 4-2271131-2 Series
- RS Stock No.:
- 477-213
- Mfr. Part No.:
- 4-2271131-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£188.56
(exc. VAT)
£226.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £188.56 | £23.57 |
*price indicative
- RS Stock No.:
- 477-213
- Mfr. Part No.:
- 4-2271131-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 4-2271131-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 4-2271131-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 Female Bevel Code Right Angle Connector is designed to meet the demanding needs of various industrial applications. This connector ensures reliability and robustness, essential for environments where durability is paramount. With its high-quality construction, it delivers optimal performance in signal transmission while providing superior protection against electromagnetic interference. Its compact design not only facilitates easier integration into different systems but also enhances connection reliability, making it an ideal choice for users looking for efficiency without compromising on quality.
Features a robust design tailored for high-performance applications
Offers exceptional shielding to mitigate electromagnetic interference
Incorporates a right-angle orientation for space-saving installation
Provides a seamless connection that enhances overall system reliability
Compliant with EU RoHS and ELV Directives, ensuring environmentally responsible manufacturing
Constructed from materials that meet low halogen criteria, improving sustainability
Offers exceptional shielding to mitigate electromagnetic interference
Incorporates a right-angle orientation for space-saving installation
Provides a seamless connection that enhances overall system reliability
Compliant with EU RoHS and ELV Directives, ensuring environmentally responsible manufacturing
Constructed from materials that meet low halogen criteria, improving sustainability
Related links
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271119-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271129-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271117-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271118-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271130-1 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271118-1 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271128-1 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271138-2 Series
