TE Connectivity Circular Connectors, 5 Contacts, M12 Connector, Socket, Female, 4-2271119-2 Series
- RS Stock No.:
- 477-209
- Mfr. Part No.:
- 4-2271119-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£183.22
(exc. VAT)
£219.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.22 | £18.322 |
*price indicative
- RS Stock No.:
- 477-209
- Mfr. Part No.:
- 4-2271119-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 4-2271119-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 4-2271119-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 female connector is designed for robust and reliable connections in demanding environments. With a five-pin configuration and shielded design, it ensures optimal signal integrity and protects against interference. Its PG9 thread allows for flexible mounting options, making it ideal for various applications, including industrial automation and machinery. The low halogen content and compliance with EU directives highlight its commitment to sustainability, ensuring that it meets the highest standards for safety and environmental responsibility. This connector combines performance with durability, making it an essential component for modern connectivity solutions.
Optimised for industrial environments with a shielded design
Designed with a five-pin configuration for versatile applications
PG9 thread provides flexibility for secure mounting
Low halogen content enhances safety in use
Complies with EU RoHS and REACH regulations for environmental assurance
Reliable performance in signal integrity, reducing potential interference
Designed with a five-pin configuration for versatile applications
PG9 thread provides flexibility for secure mounting
Low halogen content enhances safety in use
Complies with EU RoHS and REACH regulations for environmental assurance
Reliable performance in signal integrity, reducing potential interference
Related links
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271131-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271117-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271129-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271118-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271130-1 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271118-1 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271128-1 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271138-2 Series
