TE Connectivity Circular Connectors, 5 Contacts, M12 Connector, Socket, Female, 4-2271118-2 Series
- RS Stock No.:
- 509-952
- Mfr. Part No.:
- 4-2271118-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£167.74
(exc. VAT)
£201.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.74 | £13.978 |
*price indicative
- RS Stock No.:
- 509-952
- Mfr. Part No.:
- 4-2271118-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 4-2271118-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 4-2271118-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 connector is engineered to deliver exceptional performance and reliability in a variety of applications. With a female B code configuration and five-pole design, it ensures secure connections in environments requiring robust connectivity solutions. Its IP67 rating ensures protection against dust and water ingress, making it suitable for industrial and outdoor use. The connector's compact profile not only saves space but also facilitates easy integration into existing systems, enhancing overall efficiency. As part of a respected connector system, this product aligns with industry compliance standards, ensuring peace of mind for your projects. The use of low halogen materials demonstrates a commitment to environmental responsibility without sacrificing quality or performance.
Designed with a female B code configuration for compatibility with various applications
Five-pole design supports enhanced signal integrity and power transmission
IP67 rating for reliable performance in demanding environments
Compact size facilitates straightforward installation and integration
Constructed from low halogen materials, promoting environmental sustainability
Aligned with numerous industry compliance standards for safety and quality assurance
Versatile use in both indoor and outdoor settings, adapting to various project requirements
Five-pole design supports enhanced signal integrity and power transmission
IP67 rating for reliable performance in demanding environments
Compact size facilitates straightforward installation and integration
Constructed from low halogen materials, promoting environmental sustainability
Aligned with numerous industry compliance standards for safety and quality assurance
Versatile use in both indoor and outdoor settings, adapting to various project requirements
Related links
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271118-1 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271131-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271119-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271129-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271117-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271130-1 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271128-1 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271138-2 Series
