TE Connectivity Industrial Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, DEUTSCH 983
- RS Stock No.:
- 469-280
- Mfr. Part No.:
- ZPF000000000007489
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 469-280
- Mfr. Part No.:
- ZPF000000000007489
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | DEUTSCH 983 Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series DEUTSCH 983 Series | ||
- COO (Country of Origin):
- FR
The TE Connectivity High-performance circular connector is designed to meet the stringent requirements of modern electrical systems. Engineered for wire-to-panel applications, it ensures a robust and reliable connection across a variety of sectors, including power, signal, and high-speed data. Its 5-position configuration offers versatility, while an exceptional operating temperature range makes it suitable for harsh environments. The connector features a square flange receptacle that supports effective panel mounting, ensuring ease of installation. The shell is crafted from passivated stainless steel, providing durability and corrosion resistance, which is crucial in demanding applications. With a sealable design, this connector safeguards against moisture and dust, maintaining optimal performance and longevity in the field.
Sealable design enhances protection against environmental factors
Constructed from durable, passivated stainless steel for long-lasting use
Five-position layout offers flexibility for various applications
Keyed for proper alignment, ensuring secure connections
Threaded mating retention optimises connection stability
Suitable for a broad operating temperature range, from -65 to 260 °C
Compatible with various wire sizes, enabling versatile use
Conforms to industry standards for reliability and performance
Low halogen content makes it environmentally friendly
Constructed from durable, passivated stainless steel for long-lasting use
Five-position layout offers flexibility for various applications
Keyed for proper alignment, ensuring secure connections
Threaded mating retention optimises connection stability
Suitable for a broad operating temperature range, from -65 to 260 °C
Compatible with various wire sizes, enabling versatile use
Conforms to industry standards for reliability and performance
Low halogen content makes it environmentally friendly
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, M12 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- RS PRO Industrial Circular Connectors Panel Mount Plug and Socket IP67
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172071-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172064-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271137-2 Series
