TE Connectivity Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 28234
- RS Stock No.:
- 472-633
- Mfr. Part No.:
- 1-2823450-3
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£169.89
(exc. VAT)
£203.87
(inc. VAT)
Stock information currently inaccessible
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £169.89 | £84.945 |
*price indicative
- RS Stock No.:
- 472-633
- Mfr. Part No.:
- 1-2823450-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 28234 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- HU
The TE Connectivity M12 connector offers a robust solution for cable-to-cable connections, ideal for applications requiring reliable transmission in harsh environments. Designed with versatility in mind, it features a five-position configuration, enabling seamless integration for signal applications. The durable plastic housing not only ensures lightweight handling but also provides exceptional resistance to environmental factors, boasting an IP67 rating for water and dust protection. With a focus on performance, the connector is factory assembled for consistent quality and reliability, making it an essential choice for various industries that demand safe, efficient connectivity.
Sealable design protects against moisture and dirt
Lightweight construction enhances ease of installation
Suitable for demanding applications with an operating temperature range of -40 to 85 °C
Mating retention is ensured through a secure threaded connection
Preloaded contacts simplify the assembly process
MEI & RFI protection mitigates interference in critical signal applications
Utilises low fire hazard thermoplastic for added safety
Contains reverse gender contacts to prevent incorrect connections
Assigns A code keying for proper alignment during installation
Lightweight construction enhances ease of installation
Suitable for demanding applications with an operating temperature range of -40 to 85 °C
Mating retention is ensured through a secure threaded connection
Preloaded contacts simplify the assembly process
MEI & RFI protection mitigates interference in critical signal applications
Utilises low fire hazard thermoplastic for added safety
Contains reverse gender contacts to prevent incorrect connections
Assigns A code keying for proper alignment during installation
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
