TE Connectivity Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 28234
- RS Stock No.:
- 472-630
- Mfr. Part No.:
- 1-2823448-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£176.96
(exc. VAT)
£212.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £176.96 | £88.48 |
*price indicative
- RS Stock No.:
- 472-630
- Mfr. Part No.:
- 1-2823448-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 28234 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 8 Position Circular Connector is designed for robust cable-to-cable connections in various demanding applications. Engineered with a sealable structure, this connector ensures reliable signal transmission while protecting against environmental elements. Its reverse gender configuration and M12 design facilitate easy integration into existing systems, making it an ideal choice for professionals seeking dependable connectivity solutions. This product is particularly notable for its plastic shell construction, which complements its lightweight design without compromising on durability or performance. The connector supports a wide operating temperature range and is capable of withstanding harsh conditions, making it suitable for industrial and outdoor environments where reliability is paramount.
Offers IP67 environmental protection, ensuring reliable performance in moisture-prone areas
Lightweight plastic body enhances portability and ease of installation
Factory assembled for immediate use, reducing setup time
Threaded mating retention guarantees a secure connection under vibration and movement
Low fire hazard thermoplastic insulation material prioritises safety without sacrificing functionality
Keyed design simplifies connections and prevents mismating in installation
Supports a high durability rating with up to 250 mating cycles for longevity
Lightweight plastic body enhances portability and ease of installation
Factory assembled for immediate use, reducing setup time
Threaded mating retention guarantees a secure connection under vibration and movement
Low fire hazard thermoplastic insulation material prioritises safety without sacrificing functionality
Keyed design simplifies connections and prevents mismating in installation
Supports a high durability rating with up to 250 mating cycles for longevity
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
