TE Connectivity Industrial Circular Connectors, 8 Contacts, Cable Mount, 16 mm Connector, Socket, Female, IP67, 28234
- RS Stock No.:
- 526-355
- Mfr. Part No.:
- 1-2823450-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£209.88
(exc. VAT)
£251.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £209.88 | £104.94 |
*price indicative
- RS Stock No.:
- 526-355
- Mfr. Part No.:
- 1-2823450-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | 16 mm | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 28234 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size 16 mm | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 8 Position Circular Connector is designed for cable-to-cable connectivity, encapsulating advanced technology and reliable performance in a compact form. Engineered for environmental resilience, this connector features a robust plastic shell and is sealable, ensuring it stands up to the rigours of various industrial applications. With its reverse gender design and 8 signal positions, this connector not only facilitates easy assembly but also ensures secure connections for wire and cable systems. Whether youre working in automation, transportation, or robotics, this connector provides the versatility needed for efficient signal transmission. Its engineered materials deliver exceptional durability, making it a dependable choice for projects requiring long-lasting connectivity and minimal maintenance.
Sealable construction protects against environmental factors
Reverse gender design enhances versatility in assembly
IP67 rating ensures dust and water resistance
Engineered with silicone rubber O-Ring for effective sealing
Utilises a low fire hazard thermoplastic for safety
Threaded mating retention guarantees secure connections
Supports an extensive operating temperature range
Preloaded contacts enhance reliability in signal transmission
Reverse gender design enhances versatility in assembly
IP67 rating ensures dust and water resistance
Engineered with silicone rubber O-Ring for effective sealing
Utilises a low fire hazard thermoplastic for safety
Threaded mating retention guarantees secure connections
Supports an extensive operating temperature range
Preloaded contacts enhance reliability in signal transmission
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
