TE Connectivity Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 28234
- RS Stock No.:
- 472-627
- Mfr. Part No.:
- 1-2823446-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£169.33
(exc. VAT)
£203.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.33 | £84.665 |
*price indicative
- RS Stock No.:
- 472-627
- Mfr. Part No.:
- 1-2823446-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 28234 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 connector is expertly designed for seamless cable-to-cable connections in various applications, ensuring reliable performance and signal integrity. Featuring a compact, circular design, this connector provides robust sealing and is ideal for environments where moisture and dust resistance are crucial. Engineered from durable plastic, it combines functionality with lightweight characteristics, making it an excellent choice for signal transmission in demanding scenarios. The connector supports up to four signals while maintaining a sleek profile, ensuring easy integration into existing systems. With its application versatility, it meets both present and future connectivity needs, positioning itself as a vital component in industrial automation, transportation, and other critical sectors.
Offers an IP67 rating for superior environmental protection against dust and water
Designed with reverse gender pairing to enhance flexibility in installation
Built to handle data rates of up to 1 Gb/s, ensuring high-speed signal transmission
Constructed from low fire hazard thermoplastic for added safety
Factory-assembled for hassle-free installation and dependable use
Threaded mating retention provides secure connections and peace of mind
Compatible with various TE part numbers, catering to diverse application needs
Optimised for durability with a rating of 250 cycles
Equipped with preloaded contacts for immediate readiness upon installation
Designed with reverse gender pairing to enhance flexibility in installation
Built to handle data rates of up to 1 Gb/s, ensuring high-speed signal transmission
Constructed from low fire hazard thermoplastic for added safety
Factory-assembled for hassle-free installation and dependable use
Threaded mating retention provides secure connections and peace of mind
Compatible with various TE part numbers, catering to diverse application needs
Optimised for durability with a rating of 250 cycles
Equipped with preloaded contacts for immediate readiness upon installation
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
