TE Connectivity Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 28234
- RS Stock No.:
- 526-352
- Mfr. Part No.:
- 1-2823448-2
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£209.88
(exc. VAT)
£251.86
(inc. VAT)
Stock information currently inaccessible
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £209.88 | £104.94 |
*price indicative
- RS Stock No.:
- 526-352
- Mfr. Part No.:
- 1-2823448-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 28234 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 8 Position Circular Connector is engineered for reliable cable-to-cable connections in diverse applications, providing a robust solution for signal transmission. Designed with a plastic shell and sealed for protection against environmental factors, it boasts an IP67 rating, ensuring durability even in challenging conditions. The reverse gender configuration enhances compatibility and versatility, making it an ideal choice for various wiring projects. This connector not only adheres to the highest standards of safety but also simplifies installation with its factory-assembled design. Its low fire hazard thermoplastic construction contributes to a lightweight and efficient assembly that performs exceptionally well across a temperature range of -40 to 85°C. Experience seamless connectivity with a connector that prioritises functionality and environmental protection.
Designed for cable-to-cable applications
Robust construction provides long-lasting durability
Sealed design protects against dust and water ingress
Reverse gender configuration enhances compatibility
Factory assembled for easy installation
Lightweight design facilitates efficient assembly
Offers excellent performance across a wide temperature range
Low fire hazard materials ensure enhanced safety
Robust construction provides long-lasting durability
Sealed design protects against dust and water ingress
Reverse gender configuration enhances compatibility
Factory assembled for easy installation
Lightweight design facilitates efficient assembly
Offers excellent performance across a wide temperature range
Low fire hazard materials ensure enhanced safety
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
