TE Connectivity Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 28234
- RS Stock No.:
- 526-349
- Mfr. Part No.:
- 1-2823446-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£200.83
(exc. VAT)
£241.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £200.83 | £100.415 |
*price indicative
- RS Stock No.:
- 526-349
- Mfr. Part No.:
- 1-2823446-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 28234 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 4 Position Circular Connector epitomises versatility and reliability in cable-to-cable connectivity. Designed for applications requiring robust performance, this connector features a sealable assembly that ensures optimal protection against environmental factors. Its plastic shell construction not only contributes to lightweight durability but also allows for reverse gender configurations, enhancing compatibility with diverse systems. With a maximum operating voltage of 50 VDC and an impressive data rate capacity reaching up to 1 Gb/s, this connector is engineered to meet the demands of both signal transmission and efficient assembly in various industrial settings. Additionally, its IP67 rating guarantees outstanding dust and water sealing, making it suitable for rigorous operational environments. This connector is your go-to solution for dependable electrical performance, ensuring seamless integration within your applications.
Offers factory assembled reliability for immediate use
Lightweight design minimises impact on overall assembly weight
Supports contact current ratings up to 4 A for efficient electrical performance
Incorporates silicone rubber O-ring for enhanced sealing capabilities
Compatible with a wide range of M12 codes for versatile integration
Durability rating of 250 cycles ensures long-lasting performance
Designed to withstand temperatures from -40 to 85 °C, suitable for challenging conditions
Value added with universal inserts and specifically designed tooling for ease of assembly
Low fire hazard thermoplastic insulation enhances safety in operation
Features thermal and EMI/RFI shielding to protect signal integrity
Lightweight design minimises impact on overall assembly weight
Supports contact current ratings up to 4 A for efficient electrical performance
Incorporates silicone rubber O-ring for enhanced sealing capabilities
Compatible with a wide range of M12 codes for versatile integration
Durability rating of 250 cycles ensures long-lasting performance
Designed to withstand temperatures from -40 to 85 °C, suitable for challenging conditions
Value added with universal inserts and specifically designed tooling for ease of assembly
Low fire hazard thermoplastic insulation enhances safety in operation
Features thermal and EMI/RFI shielding to protect signal integrity
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
