TE Connectivity Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 28234 Series
- RS Stock No.:
- 475-420
- Mfr. Part No.:
- 1-2823447-4
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£165.20
(exc. VAT)
£198.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £165.20 | £82.60 |
*price indicative
- RS Stock No.:
- 475-420
- Mfr. Part No.:
- 1-2823447-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 28234 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 8 Position Circular Connector is designed for reliable cable-to-cable connections in demanding environments. Its sealable design ensures protection against dust and moisture, making it an ideal choice for applications requiring robust performance. With an innovative reverse gender feature and constructed from high-quality plastic, this connector offers not only durability but also versatility in various signalling applications. The connector features a compact design, facilitating installation even in confined spaces, while maintaining superior electrical integrity. Engineered to operate within a wide temperature range and capable of withstanding up to 250 mating cycles, this connector is an excellent solution for industrial settings where performance is crucial. The M12 connector embodies a commitment to quality, making it suitable for diverse use cases in automotive, railway, and automation industries.
Boasts an innovative reverse gender design for added versatility
Constructed from low fire hazard thermoplastic for enhanced safety
Features IP67 environmental protection for dust and water resistance
Designed for easy integration with Factory Assembled assembly requirements
Supported by a variety of compliant documentation for regulatory assurance
Engineered to accommodate wire sizes of 22 AWG, promoting standardisation
Sustainability-focused with low halogen content, emphasising eco-friendliness
Equipped with preloaded contacts for immediate application use
Compatibility with multiple TE parts ensures flexible integration
Threaded mating retention keeps connections secure and reliable
Constructed from low fire hazard thermoplastic for enhanced safety
Features IP67 environmental protection for dust and water resistance
Designed for easy integration with Factory Assembled assembly requirements
Supported by a variety of compliant documentation for regulatory assurance
Engineered to accommodate wire sizes of 22 AWG, promoting standardisation
Sustainability-focused with low halogen content, emphasising eco-friendliness
Equipped with preloaded contacts for immediate application use
Compatibility with multiple TE parts ensures flexible integration
Threaded mating retention keeps connections secure and reliable
Related links
- TE Connectivity Industrial Circular Connectors Panel Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
