TE Connectivity Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 28234
- RS Stock No.:
- 475-422
- Mfr. Part No.:
- 1-2823448-4
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£176.96
(exc. VAT)
£212.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £176.96 | £88.48 |
*price indicative
- RS Stock No.:
- 475-422
- Mfr. Part No.:
- 1-2823448-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 28234 | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 8 Position Circular Connector redefines versatility in cable-to-cable connections. With an innovative design that combines functionality and durability, this connector ensures seamless signal transmission in demanding environments. Engineered to withstand harsh conditions, its robust plastic shell and IP67 rating guarantee protection against dust and water ingress. The reverse gender configuration allows for flexible installation options, making it an ideal choice for a variety of applications ranging from industrial automation to automotive systems. This connector not only meets rigorous standards for performance but also simplifies assembly with its factory prewired setup, ensuring reliable operation right out of the box.
Sealable design enhances environmental protection
Lightweight construction at only 25 grams facilitates ease of handling
Operating temperature range of -40 to 85 °C enables use in extreme conditions
Shielded design minimises electromagnetic interference, ensuring clear signal integrity
Threaded mating retention provides a secure connection under dynamic conditions
Low fire hazard thermoplastic insulation enhances safety in critical applications
Compatible with a range of circular connector parts for versatile assemblies
Lightweight construction at only 25 grams facilitates ease of handling
Operating temperature range of -40 to 85 °C enables use in extreme conditions
Shielded design minimises electromagnetic interference, ensuring clear signal integrity
Threaded mating retention provides a secure connection under dynamic conditions
Low fire hazard thermoplastic insulation enhances safety in critical applications
Compatible with a range of circular connector parts for versatile assemblies
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Panel Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
