TE Connectivity Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 28234
- RS Stock No.:
- 472-743
- Mfr. Part No.:
- 1-2823446-6
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£200.85
(exc. VAT)
£241.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £200.85 | £100.425 |
*price indicative
- RS Stock No.:
- 472-743
- Mfr. Part No.:
- 1-2823446-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 28234 | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 4 Position Circular Connector is designed to fulfil advanced connectivity needs in a variety of applications, ensuring a secure and reliable connection every time. This exceptional connector features a robust plastic shell that provides excellent protection against environmental factors such as dust and water, achieving an IP67 rating. Engineered for cable-to-cable connections, it boasts a sealable design that guarantees durability even in challenging conditions. The M12 connector's reverse gender configuration makes it an ideal choice for diverse wiring systems while offering ease of use during installation. With its ability to handle data rates of up to 1 Gb/s and an impressive current rating of 4 A, it is well-suited for signal applications in industrial settings. This connector not only streamlines your connectivity solutions but also enhances the reliability of your operations.
Engineered with a durable plastic shell for optimum environmental protection
Sealable design enhances longevity and reliability in harsh conditions
Reverse gender configuration adds versatility to your connections
Supports data rates up to 1 Gb/s for high-performance signal transmission
User-friendly design simplifies installation and maintenance processes
Operating temperature range caters to a variety of environments, enhancing adaptability
Compact and lightweight construction improves ease of use without compromising performance
Sealable design enhances longevity and reliability in harsh conditions
Reverse gender configuration adds versatility to your connections
Supports data rates up to 1 Gb/s for high-performance signal transmission
User-friendly design simplifies installation and maintenance processes
Operating temperature range caters to a variety of environments, enhancing adaptability
Compact and lightweight construction improves ease of use without compromising performance
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Plug IP67, 28234 Series
