TE Connectivity Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 28234
- RS Stock No.:
- 526-354
- Mfr. Part No.:
- 1-2823450-1
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£161.18
(exc. VAT)
£193.42
(inc. VAT)
Stock information currently inaccessible
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £161.18 | £80.59 |
*price indicative
- RS Stock No.:
- 526-354
- Mfr. Part No.:
- 1-2823450-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 28234 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- HU
The TE Connectivity 5 Position Circular Connector is meticulously engineered for cable-to-cable applications, offering a sealable design that ensures robust protection against environmental factors. It features a unique reverse gender configuration, making it ideal for applications that require secure connections in compact spaces. Constructed from durable plastic, the connector boasts an A Code M12 connection, making it a versatile choice for a range of signal transmission needs. With the ability to handle a maximum current rating of 4 A and an operating voltage of 250 VDC, this connector combines reliability with efficiency. Designed for factory assembly, it guarantees precise manufacturing standards and consistent performance. The IP67 rating confirms its resilience against dust and water ingress, ensuring dependable function across various industrial environments.
Sealable for enhanced environmental protection
Marshals signal with precision, ensuring superior performance
Features a lightweight design conducive to easier installation
Incorporates silicone rubber O-rings for optimal sealing
Compatible with multiple assembly tools for versatile use
Adheres to industry standards, promoting safety and reliability
Offers threaded mating retention to prevent accidental disconnections
Marshals signal with precision, ensuring superior performance
Features a lightweight design conducive to easier installation
Incorporates silicone rubber O-rings for optimal sealing
Compatible with multiple assembly tools for versatile use
Adheres to industry standards, promoting safety and reliability
Offers threaded mating retention to prevent accidental disconnections
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
