TE Connectivity Industrial Circular Connectors, 4 Contacts, Cable Mount, 16 mm Connector, Socket, Female, IP67, 28234
- RS Stock No.:
- 501-754
- Mfr. Part No.:
- 1-2823446-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£169.33
(exc. VAT)
£203.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.33 | £84.665 |
*price indicative
- RS Stock No.:
- 501-754
- Mfr. Part No.:
- 1-2823446-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | 16 mm | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 28234 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size 16 mm | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 4 Position Circular Connector is an adept solution for seamless cable-to-cable connections in various applications. Designed for reliability, this connector features a robust, plastic shell that not only ensures durability but also provides excellent environmental protection, making it suitable for use in demanding conditions. With its reverse gender design and keying system, it facilitates intuitive and secure mating, preventing incorrect connections. This connector combines compact design with exceptional performance, maintaining signal integrity while delivering a current rating of up to 4 A. Whether for industrial, automotive, or telecommunications applications, this connector stands out with its ease of use and engineering excellence, assuring quality connections in performance-sensitive environments.
Sealable design enhances protection against environmental factors
Compact and lightweight construction for ease of handling
Reverse gender feature aids in preventing misconnection
Four position layout optimises connection flexibility
Operates efficiently within a wide temperature range
IP67 rated for dust and water sealing
Electrical shielding minimizes EMI and RFI interference
Factory assembled for reliability and assurance of quality
Compact and lightweight construction for ease of handling
Reverse gender feature aids in preventing misconnection
Four position layout optimises connection flexibility
Operates efficiently within a wide temperature range
IP67 rated for dust and water sealing
Electrical shielding minimizes EMI and RFI interference
Factory assembled for reliability and assurance of quality
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Socket 1-2823446-1 Series
