TE Connectivity Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Socket, IP67, 1-2823446-1 Series
- RS Stock No.:
- 475-893
- Mfr. Part No.:
- 1-2823446-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£177.52
(exc. VAT)
£213.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.52 | £88.76 |
*price indicative
- RS Stock No.:
- 475-893
- Mfr. Part No.:
- 1-2823446-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| IP Rating | IP67 | |
| Series | 1-2823446-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
IP Rating IP67 | ||
Series 1-2823446-1 | ||
- COO (Country of Origin):
- HU
The TE Connectivity Advanced standard circular connector is designed for seamless cable-to-cable applications, providing a reliable and robust solution for connecting wire and cable systems. Its four-position configuration ensures versatility in a variety of contexts, making it suitable for diverse signal handling needs. Constructed with a sealable design and full metal shell, this connector guarantees enhanced environmental protection against dust and moisture, ensuring peak performance even in challenging conditions. The nickel-plated brass components further reinforce the longevity and durability of the connector, accommodating temperatures from -40°C to 70°C. With features such as hermetic sealing and a lightweight build, it streamlines installations while maintaining high-quality performance standards in industrial settings.
Designed for easy integration into various applications without compromising performance
Provides environmental protection with elastomer sealing and a robust shell
Ensures user safety with low fire hazard materials
Facilitates efficient installations with a lightweight yet durable design
Includes a keyed mating alignment for secure connections
Supports IP67 rating for water sealing, ensuring reliability even in harsh conditions
Field serviceable design for easy maintenance and adaptability
Compatible with a variety of TE part accessories for enhanced functionality
Provides environmental protection with elastomer sealing and a robust shell
Ensures user safety with low fire hazard materials
Facilitates efficient installations with a lightweight yet durable design
Includes a keyed mating alignment for secure connections
Supports IP67 rating for water sealing, ensuring reliability even in harsh conditions
Field serviceable design for easy maintenance and adaptability
Compatible with a variety of TE part accessories for enhanced functionality
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Plug IP67, M12 Series
- TE Connectivity Industrial Circular Connectors Cable Plug 1-2823449-6 Series
- Lumberg Automation Industrial Circular Connectors Cable Socket IP65 M12
- Lumberg Automation Industrial Circular Connectors Cable Socket IP67, RKC Series
- TE Connectivity Industrial Circular Connectors M12 Connector Male M12 Connector Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
