TE Connectivity Industrial Circular Connectors, 8 Contacts, Cable, M12 Connector, Plug, IP67, 1-2823449-6 Series
- RS Stock No.:
- 475-894
- Mfr. Part No.:
- 1-2823449-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£165.20
(exc. VAT)
£198.24
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.20 | £82.60 |
*price indicative
- RS Stock No.:
- 475-894
- Mfr. Part No.:
- 1-2823449-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| IP Rating | IP67 | |
| Series | 1-2823449-6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
IP Rating IP67 | ||
Series 1-2823449-6 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Standard circular connector represents a reliable solution for cable-to-cable applications, designed with an 8-position configuration that ensures robust connectivity. With a sealable design, it is ideal for environments where moisture and dust are concerns, making it suitable for various industrial applications. The connector's nickel-plated brass construction not only enhances durability but also improves resistance against corrosion. Offering exceptional performance with a maximum contact current rating of 2 A, this connector is specifically engineered for signal applications, providing a data rate of up to 1 Gb/s. Its lightweight design and compact dimensions allow for easy integration into existing systems, making it a versatile choice for engineers and technicians alike.
Robust construction enhances longevity in demanding environments
Sealable design provides protection against moisture and dust
Lightweight structure facilitates ease of installation and handling
8-position configuration accommodates a variety of signal requirements
Nickel plating offers high resistance to corrosion and wear
Designed specifically for signal applications, ensuring high data integrity
Compatible with a range of wiring applications, including 24 AWG
IP67 rating ensures reliable performance in harsh conditions
Sealable design provides protection against moisture and dust
Lightweight structure facilitates ease of installation and handling
8-position configuration accommodates a variety of signal requirements
Nickel plating offers high resistance to corrosion and wear
Designed specifically for signal applications, ensuring high data integrity
Compatible with a range of wiring applications, including 24 AWG
IP67 rating ensures reliable performance in harsh conditions
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Plug, IP67
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 23157 Series
- Lumberg Automation Industrial Circular Connectors Cable Plug IP67, M12 Crimp Rail
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 23125 Series
