TE Connectivity Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 23125 Series
- RS Stock No.:
- 467-783
- Mfr. Part No.:
- 1-2312547-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£189.86
(exc. VAT)
£227.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £189.86 | £63.287 |
*price indicative
- RS Stock No.:
- 467-783
- Mfr. Part No.:
- 1-2312547-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 23125 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 23125 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 8 Position Circular Connector is designed for seamless cable-to-cable connectivity, offering an efficient and reliable solution for signal transmission. Crafted with a durable plastic shell, this connector not only provides robust protection against environmental factors but is also sealable, ensuring its functionality under various conditions. The reverse gender configuration enhances versatility, making it an ideal choice for diverse applications within industrial settings. With an IP67 rating, it guarantees optimal performance by safeguarding against dust and water ingress, while the precise engineering delivers a consistent electrical connection. This connector is engineered to meet high standards of durability, making it perfect for industrial applications requiring long-lasting performance. The combination of user-friendly installation and reliable operation makes it an indispensable tool in modern electronic assemblies.
Sealable design to protect connections from environmental factors
Constructed with a lightweight yet durable plastic for ease of handling
Reverse gender configuration offers versatile connectivity options
Meets IP67 standards for exceptional dust and water protection
Designed for 250 cycles of durability, ensuring long-term reliability
Offers straightforward installation with a factory-assembled design
Compatible with a wide range of applications in various industries
Constructed with a lightweight yet durable plastic for ease of handling
Reverse gender configuration offers versatile connectivity options
Meets IP67 standards for exceptional dust and water protection
Designed for 250 cycles of durability, ensuring long-term reliability
Offers straightforward installation with a factory-assembled design
Compatible with a wide range of applications in various industries
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 23125 Series
- TE Connectivity Industrial Circular Connectors Cable Plug, IP67
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Industrial Circular Connectors Panel Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 23083
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 23157 Series
- TE Connectivity Industrial Circular Connectors Cable Plug 1-2823449-6 Series
