TE Connectivity Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 23157 Series
- RS Stock No.:
- 472-710
- Mfr. Part No.:
- 1-2315715-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£261.08
(exc. VAT)
£313.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £261.08 | £130.54 |
*price indicative
- RS Stock No.:
- 472-710
- Mfr. Part No.:
- 1-2315715-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 23157 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 23157 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 8 Position Circular Connector is an advanced solution for reliable and efficient cable-to-cable connections. Designed with versatility in mind, this connector is ideal for applications requiring signal transfer in demanding environments. The robust plastic shell provides exceptional durability while ensuring a sealed connection, capable of withstanding harsh conditions with an IP67 rating. Featuring a reverse gender configuration and preloaded contacts, this connector guarantees seamless integration and optimal performance for your wiring needs. The product's factory-assembled design provides convenience, making it a perfect choice for quick installations without compromising on quality.
Offers superior sealing against dust and water ingress
Constructed to endure extreme temperature ranges from -40 to 85 °C
Supports a robust data rate of up to 10 Gb/s
Facilitates easy mating with a threaded retention mechanism
Lightweight design ensures minimal impact on overall system weight
Utilises low fire hazard thermoplastic materials for enhanced safety
Compliant with EU directives for environmental and safety standards
Moulded for a precise fit that enhances mechanical stability
Constructed to endure extreme temperature ranges from -40 to 85 °C
Supports a robust data rate of up to 10 Gb/s
Facilitates easy mating with a threaded retention mechanism
Lightweight design ensures minimal impact on overall system weight
Utilises low fire hazard thermoplastic materials for enhanced safety
Compliant with EU directives for environmental and safety standards
Moulded for a precise fit that enhances mechanical stability
Related links
- TE Connectivity Circular Connector Cable Mount Socket IP67
- TE Connectivity Industrial Circular Connectors Cable Plug, IP67
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 23083
- TE Connectivity Industrial Circular Connectors Panel Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 23125 Series
- TE Connectivity Industrial Circular Connectors Cable Plug 1-2823449-6 Series
