TE Connectivity Industrial Circular Connectors, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 28234 Series

Subtotal (1 box of 2 units)*

£195.96

(exc. VAT)

£235.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£195.96£97.98

*price indicative

RS Stock No.:
526-351
Mfr. Part No.:
1-2823447-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

28234

COO (Country of Origin):
DE
The TE Connectivity 8 Position Circular Connector is designed for efficient cable-to-cable connectivity, offering a reliable, sealable solution for signal transmission. Engineered with a reverse gender configuration, this M12 connector ensures secure connections in various applications, from industrial machinery to telecommunications. Constructed with durable plastic, it assures longevity whilst conforming to IP67 environmental standards for dust and moisture resistance. With a maximum operating voltage of 30 VDC and a commendable current rating of 2 A, this connector is adept for safe and effective signal transfer in demanding environments.

Shock-resistant structure provides durability under pressure
Factory assembly eliminates the hassle of on-site installations
Low fire hazard thermoplastic offers added safety in critical applications
Keyed for easy mating alignment, simplifying connection processes
Sealed construction guards against environmental contaminants
Weight is optimally balanced to enhance user handling
Compatible with a wide range of cable assemblies for enhanced versatility
Multiple polarised positions ensure flexibility for various setups

Related links