TE Connectivity Industrial Circular Connectors, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 28234 Series
- RS Stock No.:
- 472-628
- Mfr. Part No.:
- 1-2823447-6
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£195.96
(exc. VAT)
£235.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £195.96 | £97.98 |
*price indicative
- RS Stock No.:
- 472-628
- Mfr. Part No.:
- 1-2823447-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 28234 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 8 Position Circular Connector provides robust solutions for various applications, especially in environments where reliability is paramount. Boasting a sealable design, it ensures effective protection against dust and water, making it ideal for outdoor and industrial use. The connector features a reverse gender configuration, which enhances versatility and ensures secure connections in cable-to-cable applications. Manufactured from durable plastic, its lightweight yet sturdy build promotes longevity while maintaining ease of installation. This connector is designed to easily terminate to wire and cable, facilitating seamless integration into existing systems. With an operational temperature range suitable for extreme conditions, it meets the demands of modern connectivity needs without compromise.
Sealable design for enhanced durability in harsh environments
Lightweight plastic construction facilitating easy handling and installation
Reverse gender configuration for versatile application compatibility
Integrated with an operating voltage capacity of 30 VDC
IP67 environmental protection rating ensures complete sealing against dust and moisture
Factory assembled for reliable performance right out of the box
Mating retention type ensures a secure connection during operation
Suitable for a wide range of wire sizes, promoting flexibility in usage
Engineered for a minimum durability rating of 250 mating cycles, ensuring long-term reliability
Low fire hazard thermoplastic material used for enhanced safety characteristics
Lightweight plastic construction facilitating easy handling and installation
Reverse gender configuration for versatile application compatibility
Integrated with an operating voltage capacity of 30 VDC
IP67 environmental protection rating ensures complete sealing against dust and moisture
Factory assembled for reliable performance right out of the box
Mating retention type ensures a secure connection during operation
Suitable for a wide range of wire sizes, promoting flexibility in usage
Engineered for a minimum durability rating of 250 mating cycles, ensuring long-term reliability
Low fire hazard thermoplastic material used for enhanced safety characteristics
Related links
- TE Connectivity Industrial Circular Connectors Panel Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
