TE Connectivity Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 28234 Series
- RS Stock No.:
- 475-418
- Mfr. Part No.:
- 1-2823445-7
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£157.59
(exc. VAT)
£189.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £157.59 | £78.795 |
*price indicative
- RS Stock No.:
- 475-418
- Mfr. Part No.:
- 1-2823445-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 28234 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 4 Position Circular Connector is engineered for reliable cable-to-cable connections in a multitude of applications. With a sealable design, it ensures protection against environmental challenges, making it ideal for demanding conditions. The reverse gender configuration adds flexibility in connection setups, enhancing usability in various configurations. Constructed from durable plastic, this connector meets high standards for both performance and safety, featuring low fire hazard materials. With a compact and lightweight design, it simplifies installation processes while maintaining robust signal integrity.
Compact design facilitates easy integration into tight spaces
Sealed construction guarantees protection from dust and water
Reverse gender configuration increases versatility for connection arrangements
Durable plastic ensures longevity and resistance to harsh environments
Supports a maximum contact current rating for reliable performance
Environmental protection rating of IP67 for optimal durability
Factory assembled for consistent quality and reliability
Keying features prevent misalignment during installation
Lightweight at just 25 grams, reducing overall assembly weight
Sealed construction guarantees protection from dust and water
Reverse gender configuration increases versatility for connection arrangements
Durable plastic ensures longevity and resistance to harsh environments
Supports a maximum contact current rating for reliable performance
Environmental protection rating of IP67 for optimal durability
Factory assembled for consistent quality and reliability
Keying features prevent misalignment during installation
Lightweight at just 25 grams, reducing overall assembly weight
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Plug IP67, M12 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
