TE Connectivity Industrial Circular Connectors, 8 Contacts, Cable, M12 Connector, Plug, IP67
- RS Stock No.:
- 467-287
- Mfr. Part No.:
- 2350791-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£224.94
(exc. VAT)
£269.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £224.94 | £112.47 |
*price indicative
- RS Stock No.:
- 467-287
- Mfr. Part No.:
- 2350791-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Standard Circular Connector is an exemplary solution for cable-to-cable applications, seamlessly catering to an array of communication needs. Designed with 8 positions, this sealable connector ensures superior reliability in challenging environments. Its robust nickel plating offers exceptional resistance to corrosion, making it ideal for outdoor and industrial settings. The connectors full metal shell showcases durability while providing excellent electromagnetic shielding, thus safeguarding signal integrity. With its easy cable mounting feature and low fire hazard thermoplastic insulation, this connector not only ensures a secure connection but also adheres to stringent safety standards. Whether used in automation systems or data communications, this product exemplifies quality and performance, ensuring your connections remain steadfast even under duress.
Sealable design enhances protection against environmental elements
Constructed with nickel-plated materials to resist corrosion
Full metal shell construction ensures durability and reliable performance
Designed for cable-to-cable applications, enhancing versatility
Low fire hazard thermoplastic insulation meets high safety standards
Operational efficiency in temperatures ranging from -40 to 70 °C
Supports IP67 water and dust sealing for demanding environments
Keyed mating alignment simplifies installation processes
Suitable for up to 0.5 A contact current rating to accommodate various applications
Field serviceable, allowing for ease of maintenance and upgrades
Constructed with nickel-plated materials to resist corrosion
Full metal shell construction ensures durability and reliable performance
Designed for cable-to-cable applications, enhancing versatility
Low fire hazard thermoplastic insulation meets high safety standards
Operational efficiency in temperatures ranging from -40 to 70 °C
Supports IP67 water and dust sealing for demanding environments
Keyed mating alignment simplifies installation processes
Suitable for up to 0.5 A contact current rating to accommodate various applications
Field serviceable, allowing for ease of maintenance and upgrades
Related links
- TE Connectivity Industrial Circular Connectors Cable Plug 1-2823449-6 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 23157 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Plug IP67, M12 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 23125 Series
- Lumberg Automation Industrial Circular Connectors Cable Plug IP67, M12 Crimp Rail
- TE Connectivity Industrial Circular Connectors Panel Mount Plug, IP67
