TE Connectivity Industrial Circular Connectors, 4 Contacts, Panel Mount, M12 Connector, Plug, IP67
- RS Stock No.:
- 467-357
- Mfr. Part No.:
- T4171010404-001
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£157.91
(exc. VAT)
£189.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.91 | £6.316 |
*price indicative
- RS Stock No.:
- 467-357
- Mfr. Part No.:
- T4171010404-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Exceptional wire-to-panel connector is designed for high performance and reliability in demanding environments. The standard circular connectors boast a robust 4-position configuration, ensuring secure connections for both signal and power applications. Engineered with a reverse gender design and featuring a nickel-plated brass shell, this connector combines durability with superior electrical performance. The sealable nature and IP67 water sealing ensure optimal protection against environmental factors, making it perfectly suited for outdoor installations or moisture-prone areas. Enhanced with silicone sealing materials, it guarantees a reliable and leak-proof performance. Ideal for various industrial applications, this connector not only meets stringent compliance standards but also offers an intuitive user experience, making installation and maintenance simpler and quicker for your projects.
Designed for efficient wire-to-panel connection
Reversible gender configuration facilitates versatile use
Intrinsically sealed to protect against moisture and dust
Nickel plating enhances corrosion resistance for longevity
Offers an operating temperature range of -40 to 85 °C
Lightweight polyamide insulation optimises performance
Ideal for signal applications, supporting a maximum current rating
User-friendly installation process with pre-loaded contacts
Complies with EU RoHS, ELV, and REACH regulations
Reversible gender configuration facilitates versatile use
Intrinsically sealed to protect against moisture and dust
Nickel plating enhances corrosion resistance for longevity
Offers an operating temperature range of -40 to 85 °C
Lightweight polyamide insulation optimises performance
Ideal for signal applications, supporting a maximum current rating
User-friendly installation process with pre-loaded contacts
Complies with EU RoHS, ELV, and REACH regulations
Related links
- TE Connectivity Industrial Circular Connectors Panel Mount Socket B Code Series
- TE Connectivity Circular Connector Panel Mount Socket, Female
- TE Connectivity Circular Connector Panel Mount Socket, IP67
- TE Connectivity Industrial Circular Connectors Panel Mount Plug M12 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors M12 Connector Male M12 Connector Series
- TE Connectivity Circular Connector Front Mount Plug IP67
