TE Connectivity Industrial Circular Connectors, 3 Contacts, Panel Mount, M12 Connector, Socket, IP67, B Code Series
- RS Stock No.:
- 473-946
- Mfr. Part No.:
- T4171310403-001
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£159.70
(exc. VAT)
£191.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.70 | £10.647 |
*price indicative
- RS Stock No.:
- 473-946
- Mfr. Part No.:
- T4171310403-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| IP Rating | IP67 | |
| Series | B Code | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
IP Rating IP67 | ||
Series B Code | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is crafted to deliver superior performance and durability, making it suitable for a variety of environments. With a sealable construction and three positions, it ensures reliable connections while protecting against environmental factors. Constructed from high-quality nickel and brass, it guarantees longevity and resistance against corrosion. The intuitive design makes it user-friendly, ensuring easy installation and optimal integration with existing systems. Engineered for signal applications, this connector seamlessly fits into diverse industrial settings, offering peace of mind with its exceptional features and compliance with industry standards.
Sealable design enhances durability, protecting against moisture and dust
Constructed with a robust metal shell for superior strength
Supports an operating temperature range suitable for harsh environments
Compatible with a wide range of wire sizes for versatile applications
Keying design prevents mismating, ensuring secure connections
Preloaded contacts minimise installation time and complexity
IP67 rating provides excellent protection against water and dust ingress
Environmental compliance ensures it meets stringent regulations
Constructed with a robust metal shell for superior strength
Supports an operating temperature range suitable for harsh environments
Compatible with a wide range of wire sizes for versatile applications
Keying design prevents mismating, ensuring secure connections
Preloaded contacts minimise installation time and complexity
IP67 rating provides excellent protection against water and dust ingress
Environmental compliance ensures it meets stringent regulations
Related links
- TE Connectivity Circular Connector Panel Mount Socket, IP67
- TE Connectivity Industrial Circular Connectors Panel Mount Plug, IP67
- TE Connectivity Industrial Circular Connectors Cable Mount Socket, IP67
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connector Front Mount Socket IP67
- TE Connectivity Circular Connector Panel Mount Socket, Female
- TE Connectivity Industrial Circular Connectors Cable Socket 1-2823446-1 Series
- TE Connectivity Circular Connector Rear Mount Socket IP67
