TE Connectivity Industrial Circular Connectors, 3 Contacts, Cable Mount, M12 Connector, Socket, IP67
- RS Stock No.:
- 508-801
- Mfr. Part No.:
- T4110402031-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£183.15
(exc. VAT)
£219.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.15 | £7.326 |
*price indicative
- RS Stock No.:
- 508-801
- Mfr. Part No.:
- T4110402031-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Standard Circular Connector is engineered for robust performance in wire-to-wire applications, making it an ideal choice for industries demanding reliability and durability. Featuring a sealable design with three positions, it facilitates secure connections for both signal and power transmission while resisting environmental challenges. Manufactured with high-quality materials like PBT and Polyamide 66 GF25, this connector is built to endure harsh conditions. The connector is additionally designed with a B Polarization code for assured mating alignment, ensuring seamless connectivity in complex setups. Whether for industrial or commercial uses, this connector adeptly combines functionality with resilience to support your projects and installations.
Sealable design enhances environmental resilience
Constructed from durable plastic materials for extended longevity
Threaded coupling ensures a secure mating retention
IP67 rated for superior dust and water protection
Keyed alignment improves ease of use during installation
Designed for electrical and signal connectivity in diverse applications
Lightweight construction reduces strain on connected components
Field-serviceable design allows for quick repairs and replacements
Constructed from durable plastic materials for extended longevity
Threaded coupling ensures a secure mating retention
IP67 rated for superior dust and water protection
Keyed alignment improves ease of use during installation
Designed for electrical and signal connectivity in diverse applications
Lightweight construction reduces strain on connected components
Field-serviceable design allows for quick repairs and replacements
Related links
- TE Connectivity Industrial Circular Connectors Panel Mount Socket B Code Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Front Mount Socket IP67
- TE Connectivity Circular Connectors Front Mount Socket IP67
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
