TE Connectivity Industrial Circular Connectors, 2 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67,
- RS Stock No.:
- 467-243
- Mfr. Part No.:
- T4110401021-000
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 467-243
- Mfr. Part No.:
- T4110401021-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | T4110401021-000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series T4110401021-000 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Standard Circular Connector is a robust and versatile solution designed for wire-to-wire applications. This 2-position receptacle showcases exceptional sealing capabilities, making it ideal for environments where moisture and dust ingress can compromise performance. Constructed from high-quality materials including PBT and polyamide 66 GF25, it ensures reliable connectivity and durability under varying environmental conditions. With features such as B polarization, this connector mitigates connection errors, ensuring seamless integration in electrical systems. The user-friendly design also highlights easy installation, which reduces assembly time and enhances overall functionality. Its compact size and lightweight structure make it suitable for various applications within commercial and industrial domains, delivering both performance and efficiency.
Sealable design prevents ingress of dust and moisture
Compatible with a wide range of wire sizes for flexibility
IP67-rated for reliable performance in harsh conditions
Threaded coupling mechanism secures connections effectively
Environmentally friendly materials meet compliance standards
Compatible with a wide range of wire sizes for flexibility
IP67-rated for reliable performance in harsh conditions
Threaded coupling mechanism secures connections effectively
Environmentally friendly materials meet compliance standards
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Plug, IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Front Mount Socket IP67
- TE Connectivity Circular Connector Front Mount Socket IP67
- TE Connectivity Circular Connector Front Mount Socket IP67
