TE Connectivity Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67,
- RS Stock No.:
- 467-248
- Mfr. Part No.:
- T4112011081-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£199.13
(exc. VAT)
£238.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £199.13 | £9.957 |
*price indicative
- RS Stock No.:
- 467-248
- Mfr. Part No.:
- T4112011081-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | T4112011081-000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series T4112011081-000 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 8 Position Circular Connector represents a premium standard in the realm of circular connectors, designed specifically for efficient wire-to-wire applications. Combining versatility with robust engineering, it features eight positions that offer sealable functionality, ensuring a secure connection for signal transmission. Crafted from durable materials such as nickel and brass, this connector comes equipped with unique keying and is built to withstand challenging environmental conditions. With an IP67 environmental protection rating, it remains reliable against dirt and moisture, ensuring steadfast performance in various settings.
Engineered for superior durability, offering reliable connections across varied applications
Sealable design enhances protection against environmental impurities
Keyed configuration for effortless alignment and secure mating
Nickel-plated surface reduces corrosion potential while ensuring aesthetic reliability
Compatibility with a wide range of cable sizes for versatile usage
Field-serviceable construction allows for convenient repairs and maintenance
Electrical performance is optimised to handle up to 2 A of current, catering to diverse electronic requirements
Designed for up to 100 mating cycles, ensuring longevity and reduced maintenance costs
Sealable design enhances protection against environmental impurities
Keyed configuration for effortless alignment and secure mating
Nickel-plated surface reduces corrosion potential while ensuring aesthetic reliability
Compatibility with a wide range of cable sizes for versatile usage
Field-serviceable construction allows for convenient repairs and maintenance
Electrical performance is optimised to handle up to 2 A of current, catering to diverse electronic requirements
Designed for up to 100 mating cycles, ensuring longevity and reduced maintenance costs
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 23083
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Front Mount Socket IP67
- TE Connectivity Circular Connector Front Mount Socket IP67
