TE Connectivity Industrial Circular Connector, 4 Contacts, Cable, M12 Connector, Plug, Male, IP67, T4113401041-000
- RS Stock No.:
- 470-129
- Distrelec Article No.:
- 304-63-735
- Mfr. Part No.:
- T4113401041-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£159.06
(exc. VAT)
£190.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.06 | £6.362 |
*price indicative
- RS Stock No.:
- 470-129
- Distrelec Article No.:
- 304-63-735
- Mfr. Part No.:
- T4113401041-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | T4113401041-000 | |
| Coding | B Polarization Code | |
| Voltage | 250V | |
| Shell Size | 20 | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Threaded Coupling | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type Industrial Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series T4113401041-000 | ||
Coding B Polarization Code | ||
Voltage 250V | ||
Shell Size 20 | ||
Minimum Operating Temperature -40°C | ||
Mating Type Threaded Coupling | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL94 HB | ||
The TE Connectivity 4 Position Circular Connector, is a vital addition to your electrical connector needs, seamlessly designed for wire-to-wire applications. This standard circular connector is crafted to ensure durability and performance under various environmental conditions, making it ideal for industrial and commercial uses. With its robust sealing properties and a thoughtful design that includes four positions, the connector effectively addresses the requirements of signal transmission in a compact form. Engineered from quality materials such as PBT and polyamide 66 GF25, it offers temperature resistance ranging from -40 to 85 °C. This product optimises efficiency and reliability, providing users with peace of mind in their connectivity solutions.
Sealable design enhances environmental protection against dust and water
Keyed alignment system ensures effortless mating and prevents misconnection
Compact four-position configuration maximises space efficiency
Robust silicone seals contribute to reliable performance in harsh conditions
Threaded coupling mechanism secures connections for added stability
Field-serviceable capacity allows for easy maintenance and replacement
Compatible with a wide range of wire sizes for versatile applications
UL 94HB flammability rating ensures safety in various operating environments
Related links
- TE Connectivity Circular Connector Cable Plug IP67, T411 Series
- TE Connectivity Industrial Circular Connector Cable Plug IP67, M12 Series
- TE Connectivity Industrial Circular Connector Cable Plug IP67, 28234 Series
- TE Connectivity Circular Connector Cable Plug IP67, M12 Series
- TE Connectivity Circular Connector Cable Plug IP67, M12 Series Series
- TE Connectivity Industrial Circular Connector Cable Plug IP67, M12 Connector Series
- TE Connectivity Industrial Circular Connector Cable Plug IP67, T4111411021-000
- TE Connectivity Industrial Circular Connector Cable Plug IP67, T4111501051-000
