TE Connectivity Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 28234 Series
- RS Stock No.:
- 501-756
- Mfr. Part No.:
- 1-2823447-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£165.20
(exc. VAT)
£198.24
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.20 | £82.60 |
*price indicative
- RS Stock No.:
- 501-756
- Mfr. Part No.:
- 1-2823447-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 28234 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 8 Position Circular Connector is an innovative solution designed for cable-to-cable applications, offering unparalleled sealing and durability. This connector is engineered for signal transmission in demanding environments, featuring a robust plastic shell that protects against environmental challenges while ensuring reliable connections. Its reverse gender configuration and factory-assembled design simplify installation and enhance usability, making it ideal for a range of industrial applications. With IP67 rating for moisture and dust protection, this connector is built to perform under harsh conditions, guaranteeing operational effectiveness even in challenging settings.
Robust plastic shell enhances protective qualities
IP67 rating ensures resistance to dust and water
Sealable design prevents ingress of contaminants
Factory assembled for effortless installation
Designed to withstand extreme temperatures from -40 to 85 °C
Compact design suitable for tight spaces
Lightweight yet durable construction reduces overall product load
Threaded retention mechanism secures mates reliably
IP67 rating ensures resistance to dust and water
Sealable design prevents ingress of contaminants
Factory assembled for effortless installation
Designed to withstand extreme temperatures from -40 to 85 °C
Compact design suitable for tight spaces
Lightweight yet durable construction reduces overall product load
Threaded retention mechanism secures mates reliably
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
