TE Connectivity Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 28234
- RS Stock No.:
- 501-757
- Mfr. Part No.:
- 1-2823450-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£191.16
(exc. VAT)
£229.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £191.16 | £95.58 |
*price indicative
- RS Stock No.:
- 501-757
- Mfr. Part No.:
- 1-2823450-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 28234 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 28234 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 5 Position Circular Connector is designed for seamless cable-to-cable connectivity, ensuring reliability in demanding environments. Engineered with a reverse gender configuration, it provides a secure and efficient connection for signal applications. The plastic shell not only enhances its durability but also ensures it is sealable, making it suitable for use in harsh conditions. With an IP67 rating, this connector offers superior protection against dust and water ingress, making it ideal for outdoor and industrial applications. This connector showcases exceptional performance through its low fire hazard plastic insulation, offering safety without compromising functionality. Whether used in electrical assemblies or equipment that requires swift interconnectivity, this M12 connector delivers a robust and effective solution.
The connector is factory assembled, guaranteeing high-quality craftsmanship
It features a circular connector shell type composed entirely of plastic for lightweight durability
The assembly type allows for easy integration into various industrial setups
It ensures superior mating retention with a threaded connection for enhanced stability
The operating temperature range allows for flexible application in diverse environments
The product features a silicone rubber O-ring for optimal sealing and protection
With EMI and RFI protection, the connector minimizes interference for reliable signal transmission
It boasts preloaded contacts, ensuring immediate assembly upon installation
It features a circular connector shell type composed entirely of plastic for lightweight durability
The assembly type allows for easy integration into various industrial setups
It ensures superior mating retention with a threaded connection for enhanced stability
The operating temperature range allows for flexible application in diverse environments
The product features a silicone rubber O-ring for optimal sealing and protection
With EMI and RFI protection, the connector minimizes interference for reliable signal transmission
It boasts preloaded contacts, ensuring immediate assembly upon installation
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
