TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Female, 3-2172 Series
- RS Stock No.:
- 474-895
- Mfr. Part No.:
- 3-2172071-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£158.98
(exc. VAT)
£190.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.98 | £10.599 |
*price indicative
- RS Stock No.:
- 474-895
- Mfr. Part No.:
- 3-2172071-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Contact Gender | Female | |
| Series | 3-2172 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Contact Gender Female | ||
Series 3-2172 | ||
- COO (Country of Origin):
- NL
The TE Connectivity M12 panel rear connection offers a secure and efficient means of integration in various applications. Designed with precision and reliability in mind, it serves as an ideal solution for ensuring connectivity in demanding environments. The product is tailored for easy installation, featuring a compact design that occupies minimal space yet maintains robustness. Its high-performance standards ensure compatibility with a wide range of systems, making it a versatile choice for engineers seeking dependable connectivity solutions. With compliance to regulatory standards, this component affirms TE Connectivity's commitment to quality and safety in engineering solutions.
Compact design facilitates easy installation in tight spaces
High performance connectivity ensures reliable operation
Compliant with EU RoHS and ELV directives for environmental safety
Low halogen content maximises safety in various applications
Backed by a manufacturer with a reputation for high quality engineering
High performance connectivity ensures reliable operation
Compliant with EU RoHS and ELV directives for environmental safety
Low halogen content maximises safety in various applications
Backed by a manufacturer with a reputation for high quality engineering
Related links
- TE Connectivity Circular Connector Panel Mount Male, 3-2172 Series
- TE Connectivity Circular Connector Panel Mount Plug 3-2172 Series
- TE Connectivity Circular Connector M8 Connector Female, 3-2172 Series
- TE Connectivity Circular Connector Male, 3-2172 Series
- TE Connectivity Circular Connector PCB Mount Socket IP68
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172071-2 Series
- TE Connectivity Circular Connector Panel Mount Male, 3-2271 Series
- TE Connectivity Circular Connector Panel Mount Plug IP67
