TE Connectivity Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, 4-2172063-2 Series
- RS Stock No.:
- 472-522
- Mfr. Part No.:
- 4-2172063-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 10 units)*
£166.09
(exc. VAT)
£199.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £166.09 | £16.609 |
*price indicative
- RS Stock No.:
- 472-522
- Mfr. Part No.:
- 4-2172063-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 4-2172063-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 4-2172063-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 Male Panel Rear Connector is designed to deliver reliable connectivity in various industrial applications. This connector meets stringent standards for performance and durability, featuring a robust design that ensures secure mating and enhanced signal integrity. With a nickel-plated brass shell, it offers excellent protection against EMI and RFI, making it ideal for use in demanding environments. Its five-position configuration allows for efficient wiring solutions, providing streamlined connections where space is at a premium. Engineered for ease of installation, this connector is sealed to IP68 standards, ensuring optimal performance even in challenging conditions.
Constructed with a metal shell for enhanced durability
Designed with a keyed alignment for secure mating
Features a panel mount configuration for easy installation
Utilises a high-performance polyamide insulation material
Incorporates shielding for improved EMI protection
Provides a maximum contact current rating suitable for many applications
Designed to operate effectively in harsh environmental conditions
Designed with a keyed alignment for secure mating
Features a panel mount configuration for easy installation
Utilises a high-performance polyamide insulation material
Incorporates shielding for improved EMI protection
Provides a maximum contact current rating suitable for many applications
Designed to operate effectively in harsh environmental conditions
Related links
- TE Connectivity Circular Connectors Panel Mount Plug 4-2271135-2 Series
- TE Connectivity Circular Connectors Panel Mount Plug 4-2271111-2 Series
- TE Connectivity Circular Connectors Panel Mount Plug 4-2271134-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271125-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271113-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271124-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271123-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172064-2 Series
