TE Connectivity Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, 4-2271134-2 Series
- RS Stock No.:
- 509-955
- Mfr. Part No.:
- 4-2271134-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£156.19
(exc. VAT)
£187.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.19 | £13.016 |
*price indicative
- RS Stock No.:
- 509-955
- Mfr. Part No.:
- 4-2271134-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 4-2271134-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 4-2271134-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 male panel A code connector is designed for robust connectivity in varied applications. Engineered with precision, it facilitates a reliable connection in challenging environments, ensuring durability and efficiency. The solder rear design enhances ease of installation while ensuring secure connections. This component meets stringent industry standards, making it suitable for compliance-focused projects. Featuring low halogen content, it aligns with environmental regulations while maintaining top-notch performance. Whether for automotive, industrial or communication applications, its versatility is unmatched, ensuring seamless integration with existing systems.
Low halogen content promotes environmental compliance
Solder rear configuration for straightforward installation
Engineered for durability in rigorous conditions
Supports a wide variety of applications, enhancing versatility
Designed to meet strict industry compliance standards
Solder rear configuration for straightforward installation
Engineered for durability in rigorous conditions
Supports a wide variety of applications, enhancing versatility
Designed to meet strict industry compliance standards
Related links
- TE Connectivity Circular Connectors Panel Mount Plug 4-2172063-2 Series
- TE Connectivity Circular Connectors Panel Mount Plug 4-2271135-2 Series
- TE Connectivity Circular Connectors Panel Mount Plug 4-2271111-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271125-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271113-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271124-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271123-2 Series
- TE Connectivity Circular Connector Rear Mount Socket IP68
