TE Connectivity Circular Connectors, 5 Contacts, M12 Connector, Plug, Male, 4-2271124-2 Series
- RS Stock No.:
- 510-129
- Mfr. Part No.:
- 4-2271124-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£167.74
(exc. VAT)
£201.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.74 | £13.978 |
*price indicative
- RS Stock No.:
- 510-129
- Mfr. Part No.:
- 4-2271124-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 4-2271124-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 4-2271124-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity High-performance connector is specifically designed to meet the demands of modern industrial applications. Its robust construction and reliable performance ensure that it can withstand harsh environments while maintaining a secure and stable connection. Ideal for use in automation and control systems, this connector provides both versatility and efficiency. With its M12 configuration, it facilitates easy integration into various systems, making it an essential component for any tech-savvy professional seeking reliability and durability in their connectivity solutions.
Compact design for space-saving installations
Durable materials offering high resistance to environmental stress
Compatible with a wide range of applications for versatile use
Simple installation process saves time during setup
Designed for optimal performance in harsh operating conditions
Durable materials offering high resistance to environmental stress
Compatible with a wide range of applications for versatile use
Simple installation process saves time during setup
Designed for optimal performance in harsh operating conditions
Related links
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271124-1 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271125-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271113-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271123-2 Series
- TE Connectivity Circular Connectors Panel Mount Plug 4-2271135-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271122-1 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271112-1 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271110-1 Series
