TE Connectivity Circular Connectors, 5 Contacts, M12 Connector, Plug, Male, 4-2271125-2 Series
- RS Stock No.:
- 479-732
- Mfr. Part No.:
- 4-2271125-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£188.56
(exc. VAT)
£226.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £188.56 | £23.57 |
*price indicative
- RS Stock No.:
- 479-732
- Mfr. Part No.:
- 4-2271125-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 4-2271125-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 4-2271125-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 Male B Code connector is engineered to provide robust connectivity solutions for various applications. Designed with a shielded structure, it ensures excellent signal integrity while minimising interference. The high-quality materials and precise engineering elevate performance, making it an ideal choice for systems demanding reliability and durability. Its easy-to-use features facilitate quick installation, streamlining connectivity in industrial automation and other demanding settings. With compliance to EU RoHS and ELV directives, this connector meets stringent environmental standards, promoting sustainability without compromising functionality. Embrace the efficiency and effectiveness of a connector that embodies the perfect blend of innovation and compliance.
Shielded design enhances signal integrity
High-quality materials ensure durability
Quick installation reduces downtime
Complies with stringent EU directives
Ideal for demanding industrial applications
Compact size facilitates flexible installation
High-quality materials ensure durability
Quick installation reduces downtime
Complies with stringent EU directives
Ideal for demanding industrial applications
Compact size facilitates flexible installation
Related links
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271113-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271124-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271123-2 Series
- TE Connectivity Circular Connectors Panel Mount Plug 4-2271135-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271110-1 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271112-1 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271122-1 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271124-1 Series
