TE Connectivity Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, 4-2271135-2 Series
- RS Stock No.:
- 479-735
- Mfr. Part No.:
- 4-2271135-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£156.19
(exc. VAT)
£187.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.19 | £13.016 |
*price indicative
- RS Stock No.:
- 479-735
- Mfr. Part No.:
- 4-2271135-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 4-2271135-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 4-2271135-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 male panel mount connector offers reliable connectivity for various applications, ensuring secure and enduring performance in demanding environments. Designed for solder rear connections, this connector facilitates seamless installation while maintaining high-quality signal transmission. Its robust construction is tailored for harsh conditions, making it an ideal choice for industrial and automotive uses. With a focus on durability and compliance, this connector complies with crucial directives, supporting sustainable practices without compromising on performance. It has been engineered to meet the needs of professionals seeking efficiency and reliability, ensuring that it stands the test of time in all applications, from manufacturing to telecommunications.
Optimised for solder mounting, enhancing installation flexibility
Built to withstand tough environmental conditions, ensuring longevity
Meets stringent compliance standards, promoting environmentally friendly practices
Designed for high-performance applications, delivering dependable signal integrity
Low halogen content adheres to modern environmental regulations
Suitable for a variety of sectors, including automotive and industrial applications
Built to withstand tough environmental conditions, ensuring longevity
Meets stringent compliance standards, promoting environmentally friendly practices
Designed for high-performance applications, delivering dependable signal integrity
Low halogen content adheres to modern environmental regulations
Suitable for a variety of sectors, including automotive and industrial applications
Related links
- TE Connectivity Circular Connectors Panel Mount Plug 4-2172063-2 Series
- TE Connectivity Circular Connectors Panel Mount Plug 4-2271111-2 Series
- TE Connectivity Circular Connectors Panel Mount Plug 4-2271134-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271125-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271113-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271124-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271123-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172064-2 Series
