TE Connectivity Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, 4-2271111-2 Series
- RS Stock No.:
- 509-951
- Mfr. Part No.:
- 4-2271111-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£155.72
(exc. VAT)
£186.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.72 | £25.953 |
*price indicative
- RS Stock No.:
- 509-951
- Mfr. Part No.:
- 4-2271111-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 4-2271111-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 4-2271111-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Shielded connector is engineered to meet the demanding requirements of various industrial applications. This connector ensures reliable signal integrity while providing robust mechanical performance and a secure connection. Its innovative design showcases a metal shell, ensuring durability and resistance against harsh environmental conditions. The M12 connector is not only compact but also features a feedthrough type, allowing for easier integration into tight spaces. Crafted with quality materials, this connector maintains high-performance standards and is compliant with several industry regulations, making it suitable for diverse applications requiring high reliability and safety.
Offers seamless connectivity for cable-to-board applications
Provides reliable shielding to protect against electromagnetic interference
Incorporates keyed mating alignment for easy and accurate assembly
Features a low halogen design, contributing to improved environmental safety
Allows for a maximum contact current rating, supporting efficient signal transmission
Employs a metal body for enhanced strength and environmental resistance
Utilises a reversible gender design, offering versatility in various configurations
Provides reliable shielding to protect against electromagnetic interference
Incorporates keyed mating alignment for easy and accurate assembly
Features a low halogen design, contributing to improved environmental safety
Allows for a maximum contact current rating, supporting efficient signal transmission
Employs a metal body for enhanced strength and environmental resistance
Utilises a reversible gender design, offering versatility in various configurations
Related links
- TE Connectivity Circular Connectors Panel Mount Plug 4-2172063-2 Series
- TE Connectivity Circular Connectors Panel Mount Plug 4-2271135-2 Series
- TE Connectivity Circular Connectors Panel Mount Plug 4-2271134-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271125-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271113-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271124-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271123-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172064-2 Series
