TE Connectivity Industrial Circular Connectors, 14 Contacts, Panel Mount, Socket, Female, 21392 Series
- RS Stock No.:
- 472-781
- Mfr. Part No.:
- 1-213928-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 3 units)*
£209.41
(exc. VAT)
£251.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £209.41 | £69.803 |
*price indicative
- RS Stock No.:
- 472-781
- Mfr. Part No.:
- 1-213928-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Mounting Type | Panel Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 21392 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 21392 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 14 Position Circular Power Connector is a robust solution designed for seamless connectivity in demanding environments. This connector assembly ensures reliable performance with a Voltage rating of 250 VDC, making it suitable for a variety of applications including wire-to-board and wire-to-panel configurations. Crafted from durable PA 6.6 material, the connector features a sleek black housing, designed to withstand harsh conditions with an operating temperature range of -55 to 105 °C. Its sophisticated design incorporates a keyed alignment for easy mating, coupled with a threaded coupling for secure retention. This connector not only meets industry standards but also guarantees compliance with EU RoHS regulations, ensuring safety and sustainability.
Designed with a flange for easy panel mounting
Features socket contact type for enhanced connectivity
Utilises a through hole solder termination method for reliable PCB attachment
Black housing material provides excellent durability and aesthetic appeal
UL 94V-0 rated for flammability compliance
Wave solder capable for efficient manufacturing processes
Packaging method includes trays for convenient distribution and handling
Offers a unique combination of 14 signal positions and structural reliability
Features socket contact type for enhanced connectivity
Utilises a through hole solder termination method for reliable PCB attachment
Black housing material provides excellent durability and aesthetic appeal
UL 94V-0 rated for flammability compliance
Wave solder capable for efficient manufacturing processes
Packaging method includes trays for convenient distribution and handling
Offers a unique combination of 14 signal positions and structural reliability
Related links
- TE Connectivity Industrial Circular Connectors Socket 2201482 Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Circular Connector Panel Mount Male IP69K, Duramate AHDP Series
- TE Connectivity Circular Connector Panel Mount Female, CMC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Female CPC Series 1 Series
- Amphenol Industrial Circular Connector Cable Mount Female X-Lok Series
- TE Connectivity Circular Connector Flange Mount Female CPC Series 1 Series
