TE Connectivity Industrial Circular Connectors, 14 Contacts, Socket, Female, 2201482 Series
- RS Stock No.:
- 474-553
- Mfr. Part No.:
- 2201482-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£160.66
(exc. VAT)
£192.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.66 |
*price indicative
- RS Stock No.:
- 474-553
- Mfr. Part No.:
- 2201482-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 2201482 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 2201482 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Advanced 14-position circular connector is designed for versatility, supporting wire-to-board, wire-to-panel, and wire-to-wire connections. Boasting a sealable construction and a robust LCP (Liquid Crystal Polymer) shell, it ensures optimal performance in a variety of environmental conditions. The M15 shell size and N code polarization add to its practicality, making it suitable for demanding applications. With features such as preloaded contacts and panel mount capabilities, this connector not only enhances connectivity but also provides reliable mechanical attachment. The thoughtful design takes into consideration operating temperatures ranging from -50°C to 150°C, ensuring functionality in both extreme cold and heat.
Sealable design prevents environmental ingress, enhancing durability
Compatible with various connector systems for enhanced flexibility
Constructed from LCP for exceptional thermal stability
Equipped with preloaded contacts for ready-to-use installation
Offers a flange panel mount feature for secure attachment
Threaded coupling ensures strong mating retention
Keyed alignment mechanism simplifies setup and installation
Low halogen content promotes eco-friendly application
Available in packaging quantities of 20 for bulk needs
Product compliance with international directives ensures quality and safety standards
Compatible with various connector systems for enhanced flexibility
Constructed from LCP for exceptional thermal stability
Equipped with preloaded contacts for ready-to-use installation
Offers a flange panel mount feature for secure attachment
Threaded coupling ensures strong mating retention
Keyed alignment mechanism simplifies setup and installation
Low halogen content promotes eco-friendly application
Available in packaging quantities of 20 for bulk needs
Product compliance with international directives ensures quality and safety standards
Related links
- TE Connectivity Industrial Circular Connectors Panel Mount Female, 21392 Series
- TE Connectivity Industrial Circular Connectors, 22014 Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Circular Connector Cable Mount Female X-Lok Series
- TE Connectivity Circular Connector Flange Mount Female CPC Series 1 Series
- TE Connectivity Industrial Circular Connectors Socket 2213427 Series
- TE Connectivity Industrial Circular Connectors Socket 2101676 Series
- TE Connectivity Industrial Circular Connectors Socket 2174196 Series
