Amphenol Industrial Industrial Circular Connectors, 14 Contacts, Threaded Mount, Socket, Female, IP67, Ceres Series
- RS Stock No.:
- 192-965
- Distrelec Article No.:
- 301-86-687
- Mfr. Part No.:
- CD-14BFFA-LL7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£16.67
(exc. VAT)
£20.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.67 |
| 10 + | £15.34 |
*price indicative
- RS Stock No.:
- 192-965
- Distrelec Article No.:
- 301-86-687
- Mfr. Part No.:
- CD-14BFFA-LL7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 14 | |
| Mounting Type | Threaded Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 14 | ||
Mounting Type Threaded Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series Ceres | ||
- COO (Country of Origin):
- CN
The Amphenol Middle size plastic connector is rated for 5A with 14 pins and female contacts. It features a straight design, 2 point lock for secure attachment, and solder termination. Field installable, it supports cable diameters ranging from 4.0 to 9.6mm, ensuring reliable connections in various electronic and industrial applications.
IP67 protection rated
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Circular Connector Cable Mount Female Ceres Series
- Amphenol Industrial Circular Connector Cable Mount Male Ceres Series
- Amphenol Industrial Circular Connector Panel Mount Male Ceres Series
