Amphenol Industrial Industrial Circular Connectors, 3 Contacts, Threaded Mount, Socket, Female, IP67, Ceres Series
- RS Stock No.:
- 192-973
- Mfr. Part No.:
- CC-03BFFA-LL7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£8.43
(exc. VAT)
£10.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 40 unit(s) shipping from 01 January 2026
- Plus 100 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.43 |
| 10 - 24 | £7.75 |
| 25 + | £6.99 |
*price indicative
- RS Stock No.:
- 192-973
- Mfr. Part No.:
- CC-03BFFA-LL7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Mounting Type | Threaded Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Mounting Type Threaded Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series Ceres | ||
- COO (Country of Origin):
- CN
The Amphenol Middle size plastic connector is rated for 20A with 03 pins and female contacts. It features a straight design, 2 point lock for secure attachment, and solder termination. Field installable, it supports cable diameters ranging from 4.0 to 9.6mm, making it ideal for reliable connections in various electronic and industrial applications.
IP67 protection rated
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Circular Connector Cable Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Circular Connector Cable Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket
