Amphenol Industrial Industrial Circular Connectors, 18 Contacts, Threaded Mount, Socket, Female, IP67, Ceres Series
- RS Stock No.:
- 192-962
- Mfr. Part No.:
- CU-18BFFA-LL7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£16.20
(exc. VAT)
£19.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.20 |
| 10 + | £14.89 |
*price indicative
- RS Stock No.:
- 192-962
- Mfr. Part No.:
- CU-18BFFA-LL7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 18 | |
| Mounting Type | Threaded Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 18 | ||
Mounting Type Threaded Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series Ceres | ||
- COO (Country of Origin):
- CN
The Amphenol Middle Size Plastic Connector is an 18 pin female connector with a 2A current rating, featuring female contacts. It has a straight orientation and a 2 point lock mechanism for secure connections. Designed for soldering, this connector ensures stable and reliable electrical connections, making it suitable for applications requiring compact and durable connectivity solutions.
IP67 protection rated
Field Installable
Field Installable
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
